Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-680
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
Orange,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 5A 250VAC
Search Keywords:
35680
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$6.061
$6.061
5
$5.510
$27.550
50
$4.110
$205.500
100
$3.750
$375.000
250
$3.650
$912.500
500
$3.470
$1,735.000
1,000
$3.380
$3,380.000
2,500
$3.300
$8,250.000
5,000
+
$3.250
$16,250.000
Product Guides