Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-682
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 5A 250VAC
Search Keywords:
35682
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$7.293
$7.293
5
$6.630
$33.150
25
$5.350
$133.750
100
$4.340
$434.000
250
$4.220
$1,055.000
500
$3.990
$1,995.000
1,000
$3.880
$3,880.000
2,500
$3.780
$9,450.000
5,000
+
$3.720
$18,600.000
Product Guides