Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-695
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC
Search Keywords:
35695
IN STOCK:
0
On Order:
150
can ship 11/21/24
200
can ship 2/12/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$12.41
$62.050
25
$10.69
$267.250
50
$9.70
$485.000
100
$8.94
$894.000
250
$8.45
$2,112.500
500
$8.23
$4,115.000
1,000
+
$8.10
$8,100.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
35-060
Switch Access Toggle Switch Boot
35-064
Switch Toggle ON OFF SPST Bat Lever Solder 4A 250VAC Panel Mount with Threads
35-3020
Switch Toggle ON ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
35-3545
Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC
35-3650
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 250VAC