Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-750
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Switch Configuration:
N.O.
Device Sensitivity Range:
N/A
Mounting:
Flange Mount
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
80 V
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Screw
Dimension:
64.1 x 13.6 x 13.6 mm
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O. 0.5A 120VAC 80VDC 10VA
Search Keywords:
35750
Different packaging options available. See Alternatives
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$3.99
$199.500
100
$3.64
$364.000
250
$3.54
$885.000
500
$3.36
$1,680.000
1,000
$3.28
$3,280.000
2,500
$3.20
$8,000.000
5,000
+
$3.15
$15,750.000
Product Guides