Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
35-750-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
19
Switch Configuration:
N.O.
Device Sensitivity Range:
N/A
Mounting:
Flange Mount
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
80 V
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Screw
Dimension:
64.1 x 13.6 x 13.6 mm
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O. 0.5A 120VAC 80VDC 10VA
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.125
$31.250
20
$2.969
$59.380
40
$2.821
$112.840
80
$2.679
$214.320
100
$2.359
$235.900
250
+
$2.179
$544.750
DOWNLOADS