help desk software

35-754

Gc Electronics

Switch Reed N.O. 0.3A 30VAC 30VDC 3VA

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
35-754
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Switch Configuration:
N.O.
Device Sensitivity Range:
N/A
Mounting:
Flange
Maximum AC Voltage Rating:
30 V
Maximum DC Voltage Rating:
30 V
Maximum Current Rating:
0.3 A
Operating Temperature:
N/A
Terminal Type:
Wire Lead
Dimension:
27.9 x 12.7 x 7.23 mm
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O. 0.3A 30VAC 30VDC 3VA
Search Keywords:
35754
IN STOCK: 33
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$9.43
$235.750
50
$9.03
$451.500
100
$8.79
$879.000
250
$8.34
$2,085.000
500
$8.14
$4,070.000
1,000 +
$8.02
$8,020.000
DOWNLOADS