help desk software
DATA SHEET

35-764-BU

GC Electronics

Switch Reed N.O./N.C. 0.5A 125VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-764-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Switch Configuration:
N.O.,N.C.
Device Sensitivity Range:
N/A
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
Terminal Type:
Radial Leads
Dimension:
21 x .15 mm
Glass Length:
N/R
Contact Material:
N/A
Switch Reed N.O./N.C. 0.5A 125VAC
Search Keywords:
35764BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.942
$28.260
40
$0.850
$34.000
80
$0.808
$64.640
100
$0.718
$71.800
250 +
$0.667
$166.750
Tools/3D Models
Product Guides