help desk software
DATA SHEET

35-823

GC Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-823
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.33 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Search Keywords:
35823
  Different packaging options available.  See Alternatives
IN STOCK: 4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.58
$8.580
5
$7.80
$39.000
25
$6.21
$155.250
50
$5.89
$294.500
100
$5.37
$537.000
250
$5.15
$1,287.500
500
$4.96
$2,480.000
1,000
$4.84
$4,840.000
2,500 +
$4.72
$11,800.000
Tools/3D Models
Product Guides