35-823-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-823-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.33 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount Bulk
Search Keywords:
35823BU
Different packaging options available. See Alternatives
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.979
$49.790
20
$4.730
$94.600
40
$4.494
$179.760
80
$4.269
$341.520
100
$3.872
$387.200
250
+
$3.692
$923.000
DOWNLOADS