35-824
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.17N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-824
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
3.18 mm
Operating Force:
0.17 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.17N Screw Mount
Search Keywords:
35824
Different packaging options available. See Alternatives
IN STOCK:
189
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$11.352
$11.352
5
$10.320
$51.600
25
$7.560
$189.000
50
$7.180
$359.000
100
$6.540
$654.000
250
$6.040
$1,510.000
500
$5.950
$2,975.000
1,000
+
$5.860
$5,860.000
Product Guides