35-828-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Leaf Lever Screw 20A 250VAC 250VDC 3.63N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-828-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Leaf Lever
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
1.27 mm
Operating Force:
3.63 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Leaf Lever Screw 20A 250VAC 250VDC 3.63N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.374
$83.740
20
$7.955
$159.100
40
$7.557
$302.280
80
$7.179
$574.320
100
$6.282
$628.200
250
+
$5.782
$1,445.500
Product Guides