Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-834
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.2 mm
Operating Force:
1.43 N
Termination Style:
Solder
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 1.43N Screw Mount
Search Keywords:
35834
IN STOCK:
22
Can Ship immediately
You may purchase in-stock quantity up to 22
Minimum Order:
25
Available in less than min:
22
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.007
$1.007
25
$0.915
$22.875
250
$0.706
$176.500
500
$0.696
$348.000
1,000
$0.677
$677.000
2,500
$0.625
$1,562.500
5,000
$0.616
$3,080.000
7,500
$0.607
$4,552.500
10,000
+
$0.597
$5,970.000
Product Guides