help desk software
DATA SHEET

35-836

GC Electronics

Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 0.38N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-836
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
N/A
Operating Force:
0.38 N
Termination Style:
Solder
Dimension:
21.6 x 6.35 x 17.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 0.38N Screw Mount
Search Keywords:
35836
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.027
$1.027
25
$0.934
$23.350
250
$0.693
$173.250
500
$0.682
$341.000
1,000
$0.664
$664.000
2,500
$0.613
$1,532.500
5,000
$0.604
$3,020.000
7,500
$0.595
$4,462.500
10,000 +
$0.586
$5,860.000
Tools/3D Models
Product Guides