35-836-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 0.38N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-836-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
N/A
Operating Force:
0.38 N
Termination Style:
Solder
Dimension:
21.6 x 6.35 x 17.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 0.38N Screw Mount Bulk
Search Keywords:
35836BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.247
$42.470
20
$4.034
$80.680
40
$3.833
$153.320
80
$3.641
$291.280
100
$3.192
$319.200
250
+
$2.949
$737.250
Product Guides