35-838
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 0.44N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-838
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
N/A
Operating Force:
0.44 N
Termination Style:
Solder
Dimension:
23.3 x 6.35 x 22 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 0.44N Screw Mount
Search Keywords:
35838
IN STOCK:
0
On Order:
100
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.77
$38.850
25
$6.19
$154.750
50
$5.70
$285.000
100
$5.16
$516.000
250
$4.94
$1,235.000
500
$4.74
$2,370.000
1,000
$4.61
$4,610.000
2,500
+
$4.49
$11,225.000
Product Guides