35-838-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 0.44N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-838-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
N/A
Operating Force:
0.44 N
Termination Style:
Solder
Dimension:
23.3 x 6.35 x 22 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 0.44N Screw Mount Bulk