help desk software
DATA SHEET

35-849-BU

GC Electronics

Switch Rotary ON OFF SPST 2 Round Dial Insulation Piercing 6A 250VAC Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-849-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
N/A
Terminal Type:
Insulation Piercing
Contact Rating @ Voltage:
6@125VAC A
Switch Rotary ON OFF SPST 2 Round Dial Insulation Piercing 6A 250VAC Bulk
Search Keywords:
35849BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.942
$28.260
40
$0.850
$34.000
80
$0.808
$64.640
100
$0.718
$71.800
250 +
$0.667
$166.750
Tools/3D Models
Product Guides