Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-852
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Canopy Button
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
20 x 32.2 mm
Switch Push Button ON OFF SPST Canopy Button 6A 250VAC Wire Lead Panel Mount
Search Keywords:
35852
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.40
$27.000
50
$3.97
$198.500
100
$3.77
$377.000
250
$3.49
$872.500
500
$3.30
$1,650.000
1,000
$3.25
$3,250.000
2,500
$3.13
$7,825.000
5,000
+
$3.08
$15,400.000
Product Guides