Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-855-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
N/A
Pole Throw Configuration:
SPST
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Wire Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
6@125VAC A
Switch Rotary ON OFF SPST Knob Shaft Wire Lead 6A 250VAC
Search Keywords:
35855BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.542
$25.420
20
$2.415
$48.300
40
$2.294
$91.760
80
$2.179
$174.320
100
$1.949
$194.900
250
+
$1.808
$452.000
Product Guides