Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-859-BU
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
N/A
Pole Throw Configuration:
SPST
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Wire Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
3@125VAC A
Switch Rotary ON OFF SPST Knob Shaft Wire Lead 3A 250VAC
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$4.23
$4.230
10
$3.25
$32.500
25
$2.52
$63.000
50
+
$2.33
$116.500
Product Guides