help desk software
DATA SHEET

35-865-BU

GC Electronics

Electromechanical Switch OFF ON ON SPDT 6A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-865-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Pole Throw Configuration:
SPDT
Switch Configuration:
OFF ON ON
Maximum Current Rating:
6@125VAC A
Operating Temperature:
N/A
Electromechanical Switch OFF ON ON SPDT 6A
Search Keywords:
35865BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.514
$35.140
20
$3.338
$66.760
40
$3.171
$126.840
80
$3.013
$241.040
100
$2.654
$265.400
250 +
$2.449
$612.250
Tools/3D Models
Product Guides