35-880-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-880-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.81 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount Bulk
Search Keywords:
35880BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.009
$50.090
20
$4.759
$95.180
40
$4.521
$180.840
80
$4.295
$343.600
100
$3.885
$388.500
250
+
$3.705
$926.250
Product Guides