35-882-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 1.47N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-882-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 1.47N Screw Mount Bulk
Search Keywords:
35882BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Product Guides