Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-890
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
3.96 mm
Operating Force:
7.26 N
Termination Style:
Screw
Dimension:
70.8 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Lever Screw 20A 250VAC 250VDC 7.26N Screw Mount
Search Keywords:
35890
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$30.34
$30.340
5
$28.50
$142.500
25
$25.24
$631.000
50
$23.09
$1,154.500
100
$21.15
$2,115.000
250
$20.63
$5,157.500
500
+
$20.32
$10,160.000
Product Guides