35-890-BU
Gc ElectronicsSwitch Snap Action SPDT Lever Screw 20A 250VAC 250VDC 7.26N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
35-890-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
15
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
3.96 mm
Operating Force:
7.26 N
Termination Style:
Screw
Dimension:
70.8 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Lever Screw 20A 250VAC 250VDC 7.26N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$27.275
$272.750
20
$25.911
$518.220
40
$24.615
$984.600
80
$23.385
$1,870.800
100
+
$20.192
$2,019.200
DOWNLOADS