35-892-BU
GC ElectronicsSwitch Snap Action SPDT Stub Plunger Solder/Screw 20A 250VAC 250VDC 3.43N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-892-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Stub Plunger
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Solder/Screw
Dimension:
49.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Stub Plunger Solder/Screw 20A 250VAC 250VDC 3.43N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$14.026
$140.260
20
$13.325
$266.500
40
$12.659
$506.360
80
$12.026
$962.080
100
+
$9.692
$969.200
Product Guides