35-896-BU
GC ElectronicsSwitch Snap Action SPDT Overtravel Plunger Solder/Screw 20A 250VAC 250VDC 3.43N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-896-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Overtravel Plunger
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Solder/Screw
Dimension:
49.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Overtravel Plunger Solder/Screw 20A 250VAC 250VDC 3.43N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$16.284
$162.840
20
$15.470
$309.400
40
$14.696
$587.840
80
$13.962
$1,116.960
100
+
$11.244
$1,124.400
Product Guides