Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-953
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Piano 0.1A 25VDC PC Pins 2.54mm Thru-Hole
Search Keywords:
35953
IN STOCK:
113
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
50
$2.44
$122.000
250
$2.15
$537.500
500
$2.09
$1,045.000
1,000
$1.99
$1,990.000
2,500
$1.94
$4,850.000
5,000
$1.89
$9,450.000
7,500
+
$1.86
$13,950.000
Product Guides