Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-961-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Body Orientation:
Straight
Actuator Style:
Slide
Actuator Length:
1 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
Switch DIP OFF ON SPST 1 Slide 0.1A 25VDC PC Pins Thru-Hole
Different packaging options available. See Alternatives
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
20
Available in less than min:
9
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.657
$1.657
20
$1.506
$30.120
40
$1.359
$54.360
80
$1.291
$103.280
100
$1.133
$113.300
250
+
$1.047
$261.750
Product Guides