help desk software
DATA SHEET

35-963

GC Electronics

Switch DIP OFF ON SPST 3 Slide 0.1A 25VDC PC Pins 2.54mm Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-963
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Orientation:
Straight
Actuator Style:
Slide
Actuator Length:
1 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 3 Slide 0.1A 25VDC PC Pins 2.54mm Thru-Hole
Search Keywords:
35963
IN STOCK: 83
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.019
$2.019
10
$1.835
$18.350
25
$1.747
$43.675
50
$1.608
$80.400
100 +
$1.481
$148.100
Tools/3D Models
Product Guides