Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-964-BU
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Body Orientation:
Straight
Actuator Style:
Slide
Actuator Length:
1 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Slide 0.1A 25VDC PC Pins 2.54mm Thru-Hole
IN STOCK:
0
Factory Lead-Time
10 Weeks
Product Guides