Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-965
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Slide
Actuator Length:
1 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 5 Slide 0.1A 25VDC PC Pins 2.54mm Thru-Hole
IN STOCK:
121
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
20
$1.266
$25.320
25
$1.203
$30.075
50
$1.152
$57.600
100
$1.063
$106.300
250
+
$0.987
$246.750
Product Guides