35-982
GC ElectronicsSwitch Snap Action SPDT Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-982
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
0.13 mm
Operating Force:
7.26 N
Termination Style:
Solder/Screw
Dimension:
49.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount
Search Keywords:
35982
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$14.241
$28.482
10
$13.532
$135.320
25
$12.456
$311.400
50
+
$11.468
$573.400
Product Guides