35-982-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-982-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
0.13 mm
Operating Force:
7.26 N
Termination Style:
Solder/Screw
Dimension:
49.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$17.846
$17.846
10
$16.224
$162.240
20
$15.413
$308.260
40
$14.642
$585.680
80
$13.910
$1,112.800
100
+
$11.205
$1,120.500
Product Guides