35-990-BU
GC ElectronicsSwitch Snap Action DPDT Plunger Quick Connect 15A 250VAC 8.34N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-990-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
8.34 N
Termination Style:
Quick Connect
Dimension:
65.4 x 16.3 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action DPDT Plunger Quick Connect 15A 250VAC 8.34N Screw Mount Bulk
Search Keywords:
35990BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$10.243
$102.430
20
$9.731
$194.620
40
$9.244
$369.760
80
$8.782
$702.560
100
+
$7.590
$759.000
Product Guides