help desk software
DATA SHEET

38-1133-12

GC Electronics

Wire Lead Incandescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-1133-12
RoHS:
Yes
HTS:
8539100010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
125 V
Color:
Amber
Current Rating:
0.08 A
Lead/Base Style:
Wire Lead
Lamp Size:
N/A
Wire Lead Incandescent Lamp
Search Keywords:
38113312
IN STOCK: 18
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.848
$28.480
25
$2.709
$67.725
50
$2.494
$124.700
100 +
$2.304
$230.400
Tools/3D Models
Product Guides