help desk software
DATA SHEET

38-3546-50

GC Electronics

Wire Terminal NEON Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-3546-50
RoHS:
Yes
HTS:
8539100010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
125 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Wire Terminal NEON Lamp
Search Keywords:
38354650
IN STOCK: 5
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$15.600
$31.200
25
$5.850
$146.250
50
$3.900
$195.000
100
$3.493
$349.300
250
$3.250
$812.500
500
$3.039
$1,519.500
1,000 +
$2.962
$2,962.000
Tools/3D Models
Product Guides