help desk software
DATA SHEET

38-5453-06

GC Electronics

Wire Terminal Incandescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-5453-06
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
6.3 V
Color:
Amber
Current Rating:
N/A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Life Cycle:
Discontinued
Wire Terminal Incandescent Lamp
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$12.13
$12.130
Tools/3D Models
Product Guides