help desk software
DATA SHEET

38-5462-12BU

GC Electronics

Wire Terminal NEON Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-5462-12BU
RoHS:
Yes
HTS:
8539100010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Wire Terminal NEON Lamp
Search Keywords:
38546212BU
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.368
$53.680
20
$5.100
$102.000
40
$4.845
$193.800
80
$4.603
$368.240
100
$4.179
$417.900
250 +
$3.974
$993.500
Tools/3D Models
Product Guides