Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-5465-06
RoHS:
Yes
HTS:
8539100010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
6.3 V
Color:
Green
Current Rating:
0.4 A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Wire Terminal Incandescent Lamp
Search Keywords:
38546506
IN STOCK:
39
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.570
$25.700
25
$2.443
$61.075
50
$2.253
$112.650
100
+
$2.076
$207.600
Product Guides