Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-5469-12
RoHS:
Yes
HTS:
8539100010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
14 V
Color:
White
Current Rating:
0.8 A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Wire Terminal Incandescent Lamp
Search Keywords:
38546912
IN STOCK:
13
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.531
$35.310
25
$3.190
$79.750
50
+
$2.937
$146.850
Product Guides