Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-5495-50BU
RoHS:
Yes
HTS:
8539100010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Voltage Rating:
6.3 V
Color:
Green
Current Rating:
0.4 A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Wire Terminal Incandescent Lamp
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.856
$28.560
20
$2.713
$54.260
40
$2.578
$103.120
80
$2.449
$195.920
100
$2.154
$215.400
250
+
$1.987
$496.750
Product Guides