Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
39-2300-BU
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Half Intensity Angle Degrees:
N/A
Maximum Collector Current:
8 mA
Family:
39-2300
Dimension:
5 x 4 mm
Phototransistor Chip 2-Pin T-1
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
50
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.479
$23.950
80
$0.410
$32.800
100
$0.372
$37.200
250
+
$0.346
$86.500
Product Guides