help desk software
DATA SHEET

39-3013-BU

GC Electronics

LED Uni-Color Orange 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
39-3013-BU
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Dominant Wavelength:
N/A
Color:
Orange
Dimension:
5 x 2 mm
Life Cycle:
Discontinued
LED Uni-Color Orange 2-Pin
Search Keywords:
393013BU
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Multiple:
10
Tools/3D Models
Product Guides