help desk software
DATA SHEET

39-3015-BU

GC Electronics

LED Uni-Color Green 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
39-3015-BU
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Dimension:
5 x 2 mm
Dominant Wavelength:
N/A
Color:
Green
LED Uni-Color Green 2-Pin
Search Keywords:
393015BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Multiple:
10
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides