help desk software
DATA SHEET

45-1420-15

GC Electronics

Cable Assembly USB 4.572m USB to USB PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-1420-15
RoHS:
Yes
HTS:
8544499000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
4.572 m
Cable Type:
USB
Cable Assembly USB 4.572m USB to USB PL-PL
Search Keywords:
45142015
IN STOCK: 7
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.646
$26.584
25
$6.316
$157.900
50
$5.823
$291.150
100 +
$5.367
$536.700
Tools/3D Models
Product Guides