help desk software
DATA SHEET

45-1606-BU

GC Electronics

Cable Assembly Cat 6 Patch 0.914m Telephone/Telecom 8 POS M Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-1606-BU
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable Length:
0.914 m
Cable Type:
Cat 6 Patch
Life Cycle:
Discontinued
Cable Assembly Cat 6 Patch 0.914m Telephone/Telecom 8 POS M Bulk
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.04
$80.400
50
$3.72
$186.000
100
$1.82
$182.000
250 +
$1.68
$420.000
Tools/3D Models
Product Guides