help desk software
DATA SHEET

45-1609-BU

GC Electronics

Cable Assembly Cat 6 Patch 0.914m Telephone/Telecom 8 POS M Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-1609-BU
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable Length:
0.914 m
Cable Type:
Cat 6 Patch
Cable Assembly Cat 6 Patch 0.914m Telephone/Telecom 8 POS M Bulk
Search Keywords:
451609BU
IN STOCK: 571
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.093
$20.930
20
$1.989
$39.780
40
$1.889
$75.560
80
$1.795
$143.600
100
$1.577
$157.700
250 +
$1.462
$365.500
Tools/3D Models
Product Guides