Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-2511
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
F/M
Termination Method:
N/A
Shell Size:
E/B
Number of Contacts:
9/25
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port
Search Keywords:
452511
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$5.522
$5.522
5
$5.020
$25.100
50
$3.690
$184.500
100
$3.520
$352.000
250
$3.260
$815.000
500
$3.080
$1,540.000
1,000
$3.040
$3,040.000
2,500
$2.920
$7,300.000
5,000
+
$2.880
$14,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C125
Test Accessory - Carrying Case - Black - 120 Series ScopeMeters - Fluke 120 Series.
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
CGT-12M-2.5
TOR 12M 1.6-2.5
29616-60
General Purpose Relay - 13A - 2.15 in x 1.45 in x 1.3 in.
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin