help desk software
DATA SHEET

45-315.

GC Electronics

Cable Assembly Patch Cord 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-M

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-315.
RoHS:
No
HTS:
8544190000
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Patch Cord 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-M
Search Keywords:
45315
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.405
$24.050
15
$2.051
$30.765
25 +
$1.948
$48.700
Tools/3D Models
Product Guides